Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | SS8-4L |
Color: | Gray |
Overall Length: | .5 in |
Outside Diameter: | .375 in |
Material: | Polyvinyl Chloride |
Inside Diameter: | .175 in |
Shape: | Round |
Compatible Thread Size: | #8 |
Length: | .5 in |
SKU: | RICSS8-4L |
Maximum Operating Temperature: | 122 °F |
Minimum Operating Temperature: | 32 °F |
Material Flammability Standard: | UL94 V-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |