SSRS6-10-01

Heilind Number:RICSSRS6-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS6-10-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,5/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS6-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS6-10-01

Detailed Description

Easily elevate and secure your electronic components with this 5/8-inch Spacer Stack. Crafted from durable nylon 6.6 in a natural finish, it offers reliable support for your PCB assemblies. Featuring a Snap-Lock mount on one end and a Hole mount on the other, installation is a breeze. With a spacer length of .625 inches and compatibility with .234-inch holes, it's perfect for various applications. Rest assured, this spacer is RoHS compliant, making it a sustainable choice for your projects. Explore its versatility in the PCB Supports category.