Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco TB-2 |
SKU: | RICTB-2 |
Base Height: | .20 in |
Stud Length: | .40 in |
Bumper Foot Style: | Threaded Insert Bumper |
Full Material: | IIR Shore 40-50a |
Thread Type: | #8-32 |
Type: | Threaded Stud |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |