TFCCA-40-01

Clamp,Flat,Tens,Arrow Mnt,Natural, Clamp, Flat, Tension, Natural

Secure cables with ease using this versatile Clamp, designed for flat surfaces with a unique Arrow Mount feature. Made of durable Nylon 6.6 in a sleek Natural color, it offers reliable tension support. The Push-In mount type makes installation quick and convenient. With an inside width of 2.13 inches and a base length of 2.64 inches, this Clamp is perfect for managing cables in various applications. Rest assured, it is RoHS compliant, ensuring environmental responsibility. Upgrade your wire and cable management with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TFCCA-40-01
Color:Natural
Mount Type:Push-In
Material:Nylon 6.6
Inside Width:2.13 in
Base Length:2.64 in
SKU:RICTFCCA-40-01
Compatible Hole Size:.156 in
Distance Between Fixing Holes:1.58 in
Maximum Panel Thickness:.079 in
Minimum Panel Thickness:.039 in
Material:Nylon
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: