UMS-16-45
Strap,Adj,Screw Mnt,Blk,1 in Max Hold, Strap, Adj, Screw Mnt, Black
Secure your cables with ease using our versatile Strap, Adjustable, Screw Mount in sleek Black. Made of durable Nylon 6.6, this strap ensures reliable hold for cables up to 1 inch in diameter. With its adjustable design and screw mount feature, installation is a breeze. Perfect for organizing and managing cables in various settings, this strap is a must-have for any cable management solution. Rest assured, it is also RoHS compliant, meeting international standards for environmental responsibility. Elevate your wire and cable organization with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | UMS-16-45 |
Color: | Black |
Mount Type: | N/A |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1 in |
Base Width: | 1.1 in |
Base Length: | 1.1 in |
SKU: | RICUMS-16-45 |
Compatible Screw Sizes: | #10;M5 |
Hole Diameter: | .204 in |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Material Flammability Standard: | UL94 HB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |