V-1010

Clip,Screw Mnt,Black,1 in Hold Dia, Clip, Screw Mount, Black

Secure your cables with ease using this black Clip Screw Mount. With a 1-inch hold diameter, it provides a strong grip for efficient organization. Made of durable Polyvinyl Chloride, it ensures long-lasting use. The compact design, with an overall height of .98 inches, is perfect for managing cables in tight spaces. RoHS compliant, this clip is environmentally friendly. Ideal for wire and cable management, it guarantees a tidy and organized setup, with a maximum bundle diameter of 1 inch. The base width and length of 1.13 inches offer stability when mounting. Upgrade your cable management system with this reliable clip.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco V-1010
Color:Black
Mount Type:N/A
Overall Height:.98 in1
Material:Polyvinyl Chloride
Maximum Bundle Diameter:1 in
Base Width:1.13 in
Base Length:1.13 in
SKU:RICV-1010
Compatible Screw Sizes:#6;M3.5
Distance Between Fixing Holes:.750 in
Hole Diameter:.156 in
Maximum Operating Temperature:122 °F
Minimum Operating Temperature:32 °F
Material:PVC
Number of Holes:2
Style:2
Type:2
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: