V-1011

Clip,Screw Mnt,Black,1.38 in Hold Dia, Clip, Screw Mount, Black

Secure your cables with ease using this Screw Mount Clip in sleek black. With a generous 1.38-inch hold diameter, it accommodates various cable sizes for versatile use. Crafted from durable Polyvinyl Chloride, it guarantees long-lasting performance. Its convenient design allows for effortless installation, making it a must-have for efficient wire and cable management. RoHS compliant for environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco V-1011
Color:Black
Mount Type:N/A
Overall Height:1.34 in
Material:Polyvinyl Chloride
Maximum Bundle Diameter:1.374 in
Base Width:1.13 in
Base Length:1.25 in
SKU:RICV-1011
Compatible Screw Sizes:#6;M3.5
Distance Between Fixing Holes:.750 in
Hole Diameter:.156 in
Maximum Operating Temperature:122 °F
Minimum Operating Temperature:32 °F
Material:PVC
Number of Holes:2
Style:2
Type:2
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: