19073-0085

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm

Part Aliases: Molex 0190730085   Molex BB-837-08  
Enhance your electrical connections with our Avikrimp Ring Tongue Terminal. Designed for 14 to 16 AWG wires, this terminal boasts a sturdy construction with a stud size of 8 (M4) and a length of 22.48mm. Its tin plating ensures efficient conductivity, while the nylon (PA) insulation material guarantees safety. With compliance to RoHS standards, it's a reliable choice for various applications. Perfect for professionals and DIY enthusiasts alike, this terminal is a must-have for your toolkit. Elevate your wiring projects with ease and precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19073-0085
Series:19073 - Avikrimp
Connector Type:Avikrimp
Contact Plating:Tin
Stud Size:8 (M4)
Insulation Material:Nylon (PA)
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:4.3 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0190730085 BB-837-08
SKU:MOL19073-0085

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2019MOL-QPL-20190801 - Products Removed from QPL-7928.Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download