VCC-845126
Clamp,Adj,Scrw Mnt,Steel/ Blk Vinyl, Clamp, Adj, Steel/ Blk Vinyl
Secure your cables with ease using this Adjustable Clamp. Made of durable soft steel with a sleek black vinyl coating, this clamp offers reliable support for your wires. With a maximum bundle diameter of 1.402 inches, it can accommodate various cable sizes. The adjustable design and screw mount feature ensure a secure fit, while the overall length of 4.961 inches provides ample coverage. RoHS compliant, this clamp is not only functional but also environmentally friendly. Perfect for organizing cables in any setting, this clamp is a must-have for efficient wire management.
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco VCC-845126 |
Color: | Black |
Mount Type: | N/A |
Overall Width: | 24 in |
Overall Length: | 4.961 in |
Material: | Soft Steel |
Finish/Coating: | PVC |
Maximum Bundle Diameter: | 1.402 in |
Length: | 4.961 in |
SKU: | RICVCC-845126 |
Compatible Screw Sizes: | #8;M4 |
Hole Diameter: | .177 in |
Maximum Operating Temperature: | 122 °F |
Minimum Operating Temperature: | 32 °F |
Material: | Steel |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |