| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco VGS-6 |
| Thread Size: | M3 |
| Material: | Carbon Steel |
| Drive Type: | Phillips |
| Shoulder Diameter: | .146 in |
| Shoulder Length: | .195 in |
| SKU: | RICVGS-6 |
VGS-6
| Heilind Number: | RICVGS-6 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | VGS-6 |
| ECAD Model: |
Specifications
Detailed Description
The M3 Screw for VG-5 is a crucial component for securing and assembling the VG-5 equipment. Made of durable carbon steel, this Phillips drive screw ensures reliable fastening. With a thread size of M3 and precise measurements of .146 inches in shoulder diameter and .195 inches in shoulder length, it guarantees a perfect fit. The screw's RoHS compliance underscores its environmental responsibility. Ideal for various applications, it is a must-have in any toolkit.

