WITA-18L-M

Cable Tie,Locking,Nat,5.90Lg,18 Lb

Secure your cables with ease using these natural Cable Ties, designed for locking in place with a 18 lb tensile strength. Made of durable Nylon 6.6 material, they ensure reliable fastening for various applications. With a length of 5.91 inches and a maximum bundle diameter of 1.46 inches, they offer versatility in managing cables. Compliant with RoHS standards, these ties provide an environmentally friendly solution for wire and cable organization. Perfect for use in a wide range of settings, from home offices to industrial environments, these Cable Ties are essential for keeping your cables neat and tidy.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WITA-18L-M
Color:Natural
Overall Width:.1 in
Overall Length:5.91 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.46 in
Tensile Strength:18 lb
Length:5.91 in
SKU:RICWITA-18L-M
Coating:Uncoated
Head Type:Non-Releasable
Hole Type:No Screw Hole
Material:Nylon
Tooth Material:Nylon
Certification:UL
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: