WITA-40L-M
Cable Tie,Lock,Nat,7.87 Lg,40Lb
Secure your cables with ease using this Cable Tie Lock. Made from durable Nylon 6.6 material, it offers reliable strength with a tensile rating of 40 lbs. The natural color and 7.87-inch length make it versatile for various applications, while its .14-inch width ensures a secure hold. With a maximum bundle diameter of 2.05 inches, it's perfect for organizing and tidying up wires in your home or workspace. Rest assured, this cable tie is RoHS compliant, meeting international standards for environmental responsibility. Say goodbye to cable clutter and hello to efficient cable management with this essential tool.
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | WITA-40L-M |
Color: | Natural |
Overall Width: | .14 in |
Overall Length: | 7.87 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2.05 in |
Tensile Strength: | 40 lb |
Length: | 7.87 in |
SKU: | RICWITA-40L-M |
Coating: | Uncoated |
Head Type: | Non-Releasable |
Hole Type: | No Screw Hole |
Material: | Nylon |
Tooth Material: | Nylon |
Certification: | UL |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |