WS-4-19

Heilind Number:RICWS-4-19
Manufacturer:Essentra | Richco
Manufacturer Number:WS-4-19
ECAD Model:
3D Model

Description:

RICWS-4-19

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-4-19
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Material:Nylon 6.6
Base Height:1.38 in
Inside Width:.44 in
Inside Height:1.05 in
Saddle Type:Rectangular
SKU:RICWS-4-19

Detailed Description

Effortlessly organize and secure cables with our Push-In Cable Clip in a sleek Natural hue. Crafted from durable Nylon 6.6 material, this rectangular saddle-type clip offers dependable support for cables up to .44 inches wide. With an overall width of .61 inches and a base height of 1.38 inches, it provides a stable mounting solution for various applications. Designed for convenience, it complies with RoHS regulations, ensuring environmental responsibility. Perfect for efficient wire and cable management, this clip is a must-have in any workspace.