05801404

05801404

Part Aliases: TE Connectivity | Raychem EC0026-000  
Easily identify and organize your cables with our Yellow Z-Type Marker. Made of flexible PVC, this marker is durable and long-lasting. With a straight cut design and black legend, it offers a clear and professional labeling solution. Simply push it on to cables with a diameter of .06 - .08 inches (1.5 - 2 mm) for quick and easy installation. Perfect for use in various industries, this marker is a must-have for efficient cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801404
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:EC0026-000
SKU:RYC05801404
series:Z-Type Marker
Marker Size:5
Marker Style:Push-On
Primary Product Color:Yellow
Primary Product Material:Flexible PVC
Product Width:4.5 mm / .177 in
Compatible Cable Diameter Range:1.5 - 2 mm / .06 - .08 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: