| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801411 |
| Color: | Yellow |
| Legend: | B |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Part Aliases: | EC6812-000 |
| SKU: | RYC05801411 |
05801411
| Heilind Number: | RYC05801411 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801411 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and label cables with our Z-Type Marker in vibrant yellow. Crafted from flexible PVC, these durable markers feature a straight cut for seamless installation. The black "B" legend adds clarity to your cable organization, while the push-on design accommodates cable diameters ranging from 0.06 to 0.08 inches (1.5 to 2 mm). Perfect for efficient and professional cable management, these markers are a must-have for any labeling project in need of reliable identification solutions.

