05801414
05801414
Part Aliases: TE Connectivity | Raychem EC9954-000
Enhance cable identification with our Yellow Z-Type Marker, designed for efficient labeling in various applications. Made of durable Flexible PVC, this marker ensures long-lasting performance, while its Straight cut and Push-On design allow for easy installation. The Black legend provides clear and professional marking, enhancing organization. Compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter, this marker is versatile and practical. Perfect for use in Label & Identification Products, it is a must-have for any wire and cable marking project. Stay organized and efficient with our Yellow Z-Type Marker.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 05801414 |
Color: | Yellow |
Series: | Z-Type Marker |
Material: | Flexible PVC |
Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
Product Type: | Push-On |
Legend Color: | Black |
Legend: | E |
Marker Cut: | Straight |
Part Aliases: | EC9954-000 |
SKU: | RYC05801414 |
series: | Z-Type Marker |
Marker Size: | 5 |
Marker Style: | Push-On |
Primary Product Color: | Yellow |
Primary Product Material: | Flexible PVC |
Product Width: | 4.5 mm / .177 in |
Compatible Cable Diameter Range: | 1.5 - 2 mm / .06 - .08 in |
Printed Marking Color: | Black |
Marker Cut: | Straight |
Marking Details: | E |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |