05801420

Heilind Number:RYC05801420
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801420
ECAD Model:
3D Model

Description:

05801420

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801420
Color:Yellow
Legend:K
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC9965-000
SKU:RYC05801420

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in striking yellow. This flexible PVC marker features a straight cut design for seamless application onto cables, with a bold black 'K' legend for clear labeling. Its push-on style ensures quick and secure attachment to cables ranging from .06 to .08 inches (1.5 to 2mm) in diameter. Perfect for efficient cable management in various industries, this marker is a must-have for labeling and identification needs. Explore our range of Label & Identification Products for more solutions.