05801423

05801423

Part Aliases: TE Connectivity | Raychem EC9968-000  
Enhance cable organization with our vibrant Yellow Z-Type Marker, designed for efficient identification. Crafted from durable Flexible PVC, this marker ensures longevity and reliability. The Straight cut and Push-On feature make installation quick and hassle-free. With a compatibility range of .06 - .08 inches (1.5 - 2 mm) cable diameter, it provides versatility in application. The Black legend stands out clearly against the bright hue, offering optimal visibility. Ideal for labeling and identifying wires and cables, this marker is a must-have in any workspace. Stay organized and efficient with our Z-Type Marker.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801423
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:EC9968-000
SKU:RYC05801423
series:Z-Type Marker
Marker Size:5
Marker Style:Push-On
Primary Product Color:Yellow
Primary Product Material:Flexible PVC
Product Width:4.5 mm / .177 in
Compatible Cable Diameter Range:1.5 - 2 mm / .06 - .08 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: