05801429

05801429

Part Aliases: TE Connectivity | Raychem EC9972-000  
Enhance cable organization with our Yellow Z-Type Marker, perfect for identification in various applications. Crafted from durable Flexible PVC, this marker features a Straight cut design for easy installation. The Black legend stands out clearly against the vibrant yellow background, ensuring visibility. With a Push-On style, it offers quick and secure attachment to cables with diameters ranging from .06 to .08 inches (1.5 to 2mm). Ideal for labeling and identifying wires and cables, this marker is a versatile addition to any toolkit. Explore our range of Label & Identification Products for more solutions to streamline your workplace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801429
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:T
Marker Cut:Straight
Part Aliases:EC9972-000
SKU:RYC05801429
series:Z-Type Marker
Marker Size:5
Marker Style:Push-On
Primary Product Color:Yellow
Primary Product Material:Flexible PVC
Product Width:4.5 mm / .177 in
Compatible Cable Diameter Range:1.5 - 2 mm / .06 - .08 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:T

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: