05801430

05801430

Part Aliases: TE Connectivity | Raychem EC9973-000  
Easily identify cables with our Yellow Z-Type Marker, perfect for efficient organization in any workspace. Made of durable Flexible PVC, this marker ensures longevity and reliability. With a straight cut design, it securely fits onto cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm). The black legend on a vibrant yellow background provides clear and easy-to-read labeling. Designed for quick installation, this push-on marker streamlines the cable identification process. Ideal for various industries, it is part of our extensive range of Label & Identification Products, offering a comprehensive solution for your marking needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801430
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:U
Marker Cut:Straight
Part Aliases:EC9973-000
SKU:RYC05801430
series:Z-Type Marker
Marker Size:5
Marker Style:Push-On
Primary Product Color:Yellow
Primary Product Material:Flexible PVC
Product Width:4.5 mm / .177 in
Compatible Cable Diameter Range:1.5 - 2 mm / .06 - .08 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:U

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: