05801505

Heilind Number:RYC05801505
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801505
ECAD Model:
3D Model

Description:

05801505

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801505
Color:Green
Legend:5
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0036-000
SKU:RYC05801505

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant green. Made of durable flexible PVC, these markers ensure long-lasting performance. The straight-cut design allows for effortless installation on cables with a diameter ranging from 0.06 to 0.08 inches (1.5 to 2 mm). Featuring the number "5" in bold black font, these markers provide clear and efficient cable labeling. Perfect for various applications, from industrial to residential, these push-on markers streamline cable management. Stay organized with our high-quality wire and cable markers, a must-have in any labeling toolkit.