05801905

Heilind Number:RYC05801905
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801905
ECAD Model:
3D Model

Description:

05801905

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801905
Color:White
Legend:5
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0045-000
SKU:RYC05801905

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for seamless push-on application. Made of durable Flexible PVC, this marker ensures long-lasting performance. Its straight cut and compatible cable diameter of .06 - .08 inches (1.5 - 2 mm) make it suitable for various cables. Featuring a bold black legend, it offers clear identification. Perfect for labeling and organizing wires and cables, this marker is a must-have for any professional setting. Upgrade your cable management system with this reliable and convenient solution.