| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801942 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Part Aliases: | EC0082-000 |
| SKU: | RYC05801942 |
05801942
| Heilind Number: | RYC05801942 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801942 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Straight Z-Type Marker in White. Made of durable PVC, this marker features a sleek black legend for clear labeling. Designed for quick and secure installation, it is a push-on type suitable for cables with a diameter of .06 - .08 inches (1.5 - 2 mm). Perfect for organizing and labeling wires effectively, it belongs to our comprehensive range of Label & Identification Products, ensuring seamless cable management in any setting.

