05803405

Heilind Number:RYC05803405
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803405
ECAD Model:
3D Model

Description:

05803405

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803405
Color:Yellow
Legend:5
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0096-000
SKU:RYC05803405

Detailed Description

Easily identify and organize your cables with our vibrant Yellow Z-Type Marker. Made of durable Flexible PVC, this marker is designed for long-lasting use in a variety of applications. Featuring a straight cut for seamless attachment, it is compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter. The bold black legend "5" ensures clear and concise labeling, while the push-on design allows for quick and hassle-free installation. Perfect for use in labeling and identification projects, this marker is a must-have for any professional workspace. Stay organized and efficient with this essential cable management solution.