05803411

Heilind Number:RYC05803411
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803411
ECAD Model:
3D Model

Description:

05803411

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803411
Color:Yellow
Legend:B
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0102-000
SKU:RYC05803411

Detailed Description

Easily identify your cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this durable marker features a straight cut for seamless application. The black B legend stands out for clear labeling, while the push-on design ensures quick and secure attachment to cables with a diameter of 1.5 to 2mm. Perfect for cable management and organization, this marker is a must-have in any workspace. Find it in our Label & Identification Products collection.