05803423

Heilind Number:RYC05803423
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803423
ECAD Model:
3D Model

Description:

05803423

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803423
Color:Yellow
Legend:N
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0114-000
SKU:RYC05803423

Detailed Description

Ensure seamless cable identification with our Yellow Z-Type Marker. Crafted from durable Flexible PVC, these markers feature a Straight cut design for easy installation. The Black legend provides clear labeling, while the Push-On attachment ensures a secure fit on cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm). Ideal for organizing and labeling wires in various applications, these markers are a must-have in any professional setting. Elevate your cable management game with our high-quality markers.