05803426

Heilind Number:RYC05803426
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803426
ECAD Model:
3D Model

Description:

05803426

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803426
Color:Yellow
Legend:Q
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0117-000
SKU:RYC05803426

Detailed Description

Enhance cable identification with our vibrant Yellow Z-Type Marker, designed for efficient labeling in various industries. Crafted from durable Flexible PVC, this marker ensures long-lasting performance, even in challenging environments. The straight-cut design and push-on application method allow for quick and easy installation on cables with diameters ranging from .06 to .08 inches (1.5 to 2 mm). Featuring a bold black "Q" legend, it provides clear and concise labeling for streamlined organization. Perfect for use in wire and cable marking applications, this marker is a reliable solution for maintaining efficient workflow and compliance with labeling standards. Elevate your labeling process with our high-quality Z-Type Marker in Yellow.