05803931

Heilind Number:RYC05803931
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803931
ECAD Model:
3D Model

Description:

05803931

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803931
Color:White
Legend:V
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0166-000
SKU:RYC05803931

Detailed Description

Enhance cable organization effortlessly with our Z-Type Marker in White, designed for clear and concise labeling. Crafted from durable PVC, these markers feature straight cuts and bold black lettering for easy identification. Perfect for cables with diameters ranging from .06 to .08 inches (1.5 to 2 mm), they offer a secure push-on attachment method. Ideal for a variety of applications, from industrial settings to home offices, these markers streamline cable management with efficiency and style. Elevate your labeling game with these essential accessories.