| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05803932 |
| Color: | White |
| Legend: | W |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Part Aliases: | EC0167-000 |
| SKU: | RYC05803932 |
05803932
| Heilind Number: | RYC05803932 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05803932 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in White. Designed for efficient identification, this PVC marker features a straight cut and a bold black "W" legend for clear labeling. Easily push-on to cables with a diameter of .06 - .08 inches (1.5 - 2 mm), ensuring a secure fit. Ideal for various applications, this marker is a reliable solution for labeling wires and cables in any workspace. Stay organized and efficient with this essential label and identification product.

