05803942

Heilind Number:RYC05803942
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803942
ECAD Model:
3D Model

Description:

05803942

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803942
Color:White
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0176-000
SKU:RYC05803942

Detailed Description

Effortlessly label wires and cables with our Z-Type Marker, designed for clear and durable identification. Made of high-quality white PVC, these markers feature straight cuts for easy application. The black legends ensure visibility, while the push-on style offers convenient installation. Compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter, they provide a snug fit for secure marking. Perfect for organizing and identifying cables in various settings, these markers are a must-have for efficient cable management. Elevate your labeling process with our reliable Z-Type Marker.