| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05811202 |
| Color: | Red |
| Legend: | 2 |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .08 - .13 in, 2 - 3.2 mm |
| Part Aliases: | EC0180-000 |
| SKU: | RYC05811202 |
05811202
| Heilind Number: | RYC05811202 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05811202 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize wires with our vibrant red Z-Type Marker. Crafted from durable flexible PVC, this marker ensures long-lasting performance. The black legend '2' stands out clearly against the red background, providing easy readability. Perfect for cables with diameters ranging from .08 to .13 inches (2-3.2 mm), it's a versatile solution for various applications. With straight-cut edges and push-on installation, it offers hassle-free usage. Compliant with RoHS standards, it guarantees environmentally friendly operation. Ideal for efficient cable management, this marker is a must-have in any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |


