05811406

Heilind Number:RYC05811406
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811406
ECAD Model:
3D Model

Description:

05811406

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811406
Color:Yellow
Legend:6
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0195-000
SKU:RYC05811406

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this durable marker is designed for straight cuts, ensuring a secure fit on cables ranging from 2 to 3.2mm in diameter. With a sleek black legend displaying the number 6, it offers clear and concise labeling for efficient cable management. Simply push it on for quick installation. Perfect for various applications, this marker is a must-have for any labeling and identification needs in your workspace. Elevate your organization game with this essential cable accessory.