05811418

Heilind Number:RYC05811418
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811418
ECAD Model:
3D Model

Description:

05811418

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811418
Color:Yellow
Legend:I
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EJ1827-000
SKU:RYC05811418

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, a must-have for efficient labeling. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. Its straight-cut design and push-on application method make installation quick and hassle-free. The black legend I stands out clearly against the yellow background, ensuring easy identification. Compatible with cables ranging from .08 to .13 inches (2-3.2 mm) in diameter, it offers versatility in application. Perfect for use in the Wire & Cable Markers, Cards, & Sleeves category, this marker is a valuable addition to any labeling toolkit.