05811435

Heilind Number:RYC05811435
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811435
ECAD Model:
3D Model

Description:

05811435

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811435
Color:Yellow
Legend:Z
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EJ1849-000
SKU:RYC05811435

Detailed Description

Easily identify your cables with our vibrant Yellow Z-Type Marker. Crafted from durable Flexible PVC, this marker features a straight cut for effortless application. The black legend "Z" adds clarity to your labeling system. Designed for convenience, it is a push-on type, compatible with cable diameters ranging from .08 to .13 inches (2-3.2 mm). Ideal for organizing wire and cable installations, this marker is a must-have in any workspace. Stay efficient and organized with this essential label and identification product.