05813420

Heilind Number:RYC05813420
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813420
ECAD Model:
3D Model

Description:

05813420

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813420
Color:Yellow
Legend:K
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0282-000
SKU:RYC05813420

Detailed Description

Identify cables with ease using our Yellow Z-Type Marker, a must-have for efficient organization. Constructed from flexible PVC, this marker ensures durability and longevity. The straight-cut design, featuring the letter 'K' in bold black, offers clear and concise labeling. With a push-on application, it securely attaches to cables with a diameter ranging from .08 to .13 inches (2-3.2 mm). Ideal for various industries, this marker is part of our extensive range of Label & Identification Products, providing a seamless solution for cable management. Stay organized and efficient with our Z-Type Marker in Yellow.