05813436

Heilind Number:RYC05813436
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813436
ECAD Model:
3D Model

Description:

05813436

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813436
Color:Yellow
Legend:+
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0298-000
SKU:RYC05813436

Detailed Description

Easily identify cables with our vibrant Yellow Z-Type Marker. Designed for quick and secure installation, this push-on marker features a flexible PVC construction, ensuring durability and longevity. The straight cut and black legend make cable organization a breeze, while compatibility with cable diameters ranging from .08 to .13 inches (2 to 3.2 mm) offers versatility. Perfect for labeling wires in various applications, this marker is a must-have in any workspace. Stay organized and efficient with our high-quality wire and cable marking solution.