05813911

Heilind Number:RYC05813911
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813911
ECAD Model:
3D Model

Description:

05813911

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813911
Color:White
Legend:B
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0316-000
SKU:RYC05813911

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for seamless identification in any setting. Crafted from durable PVC, this marker guarantees long-lasting performance. Featuring a sleek black legend, it ensures clear and easy-to-read labeling. With a straight cut for precision application, it is compatible with cable diameters ranging from .08 to .13 inches (2-3.2 mm). Ideal for various industries, this marker is a must-have for efficient labeling and organization. Elevate your cable management with this essential tool.