| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05813932 |
| Color: | White |
| Legend: | W |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .08 - .13 in, 2 - 3.2 mm |
| Part Aliases: | EC0337-000 |
| SKU: | RYC05813932 |
05813932
| Heilind Number: | RYC05813932 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05813932 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in White, designed for efficient labeling and identification. Made of durable PVC, this marker features a straight cut and a bold black legend, ensuring clear visibility. With a push-on design, it offers easy application to cables within the .08 - .13 inch (2 - 3.2 mm) diameter range. Perfect for various industries, this marker is a must-have in any workspace for seamless cable management. Elevate your labeling game with this essential accessory.

