06151303

Heilind Number:RYC06151303
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151303
ECAD Model:
3D Model

Description:

06151303

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151303
Color:Orange
Legend:3
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Part Aliases:EC0356-000
SKU:RYC06151303

Detailed Description

Stay organized with our Z-Type Marker in vibrant orange, designed for easy identification in any setting. Made of flexible PVC, this marker is durable and versatile, with a straight cut for seamless application. Featuring a black legend, it ensures clear and legible labeling. Perfect for cables with a diameter ranging from .098 to .157 inches (2.5-4mm), it offers a secure fit with its push-on design. RoHS compliant, it meets environmental standards without compromising on quality. Ideal for use in various industries, this marker is a must-have for efficient cable management.