06151411

Heilind Number:RYC06151411
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151411
ECAD Model:
3D Model

Description:

06151411

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151411
Color:Yellow
Legend:B
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0368-000
SKU:RYC06151411

Detailed Description

Identify cables with ease using our Z-Type Marker in vibrant Yellow, a must-have for efficient organization in any workspace. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. The straight-cut design and push-on application make installation a breeze, accommodating cable diameters ranging from .01 to .16 inches (2.5 to 4 mm). With a bold black legend for clear labeling, this marker is ideal for various labeling and identification tasks in the Label & Identification Products category. Upgrade your cable management system with this essential accessory.