06151418

Heilind Number:RYC06151418
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151418
ECAD Model:
3D Model

Description:

06151418

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151418
Color:Yellow
Legend:I
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EJ1958-000
SKU:RYC06151418

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, designed for efficient cable organization. Crafted from durable Flexible PVC, this marker ensures long-lasting use in various environments. With a straight cut and push-on design, it offers hassle-free installation on cables with a diameter ranging from .01 to .16 inches (2.5-4mm). The black legend stands out clearly against the vibrant yellow background, providing easy cable identification. Ideal for labeling and organizing cables in any setting, this marker is a versatile solution for your labeling needs. Explore our range of Label & Identification Products for more options.