06151429

Heilind Number:RYC06151429
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151429
ECAD Model:
3D Model

Description:

06151429

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151429
Color:Yellow
Legend:T
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EJ1970-000
SKU:RYC06151429

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, designed for efficient labeling in any setting. This flexible PVC marker features a straight cut and a durable construction, ensuring long-lasting performance. With a black legend for clear visibility, it's perfect for identifying cables with precision. The push-on design allows for easy installation, accommodating cable diameters ranging from .01 to .16 inches (2.5-4mm). Ideal for a variety of applications, this marker is a reliable solution for labeling and identification needs. Explore our range of label and identification products for comprehensive cable management solutions.