| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06151433 |
| Color: | Yellow |
| Legend: | X |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
| Part Aliases: | EJ1973-000 |
| SKU: | RYC06151433 |
06151433
| Heilind Number: | RYC06151433 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06151433 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with our Z-Type Marker in vibrant Yellow. Made of durable flexible PVC, these markers feature a straight cut for seamless application. The black legend "X" ensures clear labeling, while the push-on design accommodates cable diameters ranging from .01 to .16 inches (2.5-4 mm). Perfect for efficient cable management in a variety of settings, from industrial environments to home offices. Stay organized and streamline your workflow with these high-quality cable markers.

