06151903

Heilind Number:RYC06151903
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151903
ECAD Model:
3D Model

Description:

06151903

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151903
Color:White
Legend:3
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0383-000
SKU:RYC06151903

Detailed Description

Effortlessly identify cables with our Z-Type Marker in White. Crafted from durable Flexible PVC, these markers ensure long-lasting performance. Featuring a Straight cut design and Push-On installation, they streamline the labeling process. The Black legend stands out clearly against the white background for easy readability. Suitable for cables with a diameter ranging from .01 to .16 inches (2.5 to 4 mm), these markers offer versatility in various applications. Perfect for organizing wires in any setting, from industrial environments to home offices, our Z-Type Marker is an essential tool for efficient cable management.