06151904

Heilind Number:RYC06151904
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151904
ECAD Model:
3D Model

Description:

06151904

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151904
Color:White
Legend:4
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0384-000
SKU:RYC06151904

Detailed Description

Effortlessly label and organize cables with our Z-Type Marker in elegant white. Made from flexible PVC, this marker is durable and easily adjustable, fitting cable diameters ranging from 0.01 to 0.16 inches (2.5 to 4 mm). The straight-cut design ensures a sleek and professional appearance, while the black legend stands out for clear identification. Simply push on for quick installation, streamlining your cable management process. Perfect for use in various industries, this marker is a must-have for maintaining order and efficiency in your workspace.