06151907
06151907
Part Aliases: TE Connectivity | Raychem EC0387-000
Enhance cable organization with our Z-Type Marker in White. Designed for efficiency, this marker features a black legend "7" for clear identification. Crafted from durable Flexible PVC, it ensures long-lasting performance. With a straight cut for easy application, it is suitable for a range of cable diameters from .01 to .16 inches (2.5 to 4 mm). Perfect for labeling and identifying cables in various settings, this push-on marker is a must-have for any organization. Explore our Label & Identification Products for more solutions.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 06151907 |
Color: | White |
Series: | Z-Type Marker |
Material: | Flexible PVC |
Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
Product Type: | Push-On |
Legend Color: | Black |
Legend: | 7 |
Marker Cut: | Straight |
Part Aliases: | EC0387-000 |
SKU: | RYC06151907 |
series: | Z-Type Marker |
Marker Size: | 9 |
Marker Style: | Push-On |
Primary Product Color: | White |
Primary Product Material: | Flexible PVC |
Product Width: | 4.5 mm / .177 in |
Compatible Cable Diameter Range: | 2.5 - 4 mm / .01 - .16 in |
Printed Marking Color: | Black |
Marker Cut: | Straight |
Marking Details: | 7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |