06153411

Heilind Number:RYC06153411
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153411
ECAD Model:
3D Model

Description:

06153411

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153411
Color:Yellow
Legend:B
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0437-000
SKU:RYC06153411

Detailed Description

Easily identify and organize cables with our Yellow Z-Type Marker. Made of durable Flexible PVC, this marker is designed for long-lasting use. With a straight cut and push-on installation, it provides a secure fit on cables ranging from .01 to .16 inches (2.5 to 4 mm) in diameter. The black legend stands out clearly for easy identification. Perfect for labeling and organizing wires in a variety of applications, this marker is a valuable addition to any toolkit. Explore our full range of Label & Identification Products for more options.