06153429

Heilind Number:RYC06153429
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153429
ECAD Model:
3D Model

Description:

06153429

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153429
Color:Yellow
Legend:T
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0455-000
SKU:RYC06153429

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant Yellow. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. With a convenient Push-On design, it effortlessly attaches to cables within a diameter range of .01-.16 inches (2.5-4 mm). The Straight cut and Black legend make for clear and efficient cable identification. Perfect for labeling and organizing wires in various settings, from industrial to residential. Upgrade your cable management system with this essential accessory.