06153924

Heilind Number:RYC06153924
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153924
ECAD Model:
3D Model

Description:

06153924

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153924
Color:White
Legend:O
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Part Aliases:EC0494-000
SKU:RYC06153924

Detailed Description

Organize your cables with ease using our Z-Type Marker in sleek white. Crafted from flexible PVC, this marker is designed for durability and convenience. Featuring a straight cut for seamless application, it is compatible with cables ranging from 2.5 to 4mm in diameter. The black legend stands out clearly against the white background, ensuring easy identification. Simply push-on for quick installation, making it ideal for efficient cable management. Perfect for labeling and organizing cables in various applications, this marker is a must-have for any workspace. Elevate your labeling game with this essential accessory.