06153933

Heilind Number:RYC06153933
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153933
ECAD Model:
3D Model

Description:

06153933

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153933
Color:White
Legend:X
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Part Aliases:EC0503-000
SKU:RYC06153933

Detailed Description

Identify cables with ease using our Z-Type Marker in classic white. Crafted from flexible PVC, this marker boasts a durable construction that ensures long-lasting performance. With a straight cut design and push-on application, it offers convenient installation on cables with diameters ranging from .098 to .157 inches (2.5 to 4 mm). The black legend provides clear labeling, while its compliance with RoHS regulations guarantees environmental responsibility. Perfect for organizing and labeling wires, this marker is a must-have for any professional setting.